Reference Only

0312005.HXP

Cartridge Fuses 250V 5A Fast Acting

Manufacturer:

Mfr Part:
0312005.MXP

TTI Part:
0312005.HXP

EDA / CAD Models

Alternate Part Number

312005P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series312
ProductGlass Fuses
Current Rating5 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance29.25 mOhms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeCartridge Fuse
SubcategoryFuses
TypeFast-Acting Glass Cartridge Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

2,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.368$36.80
$0.317$95.10
$0.295$147.50
$0.282$282.00
$0.278$834.00
$0.275$1,375.00
$0.271$2,168.00
Need more?

Associated Parts

01020071Z Littelfuse

Littelfuse

Fuse Clips ACS 3AG PC CLIP
03420014H Littelfuse

Littelfuse

Fuse Holder 3AG
03420012H Littelfuse

Littelfuse

Fuse Holder 3AG
03420004H Littelfuse

Littelfuse

Fuse Holder 3AG
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
01500145Z Littelfuse

Littelfuse

Fuse Holder Inline
01500079Z Littelfuse

Littelfuse

Fuse Holder INLINE 3AG HLDR 10" LEADS
03540101ZXGY Littelfuse

Littelfuse

Fuse Holder 3AG 1 Pole MTG
03420006Z Littelfuse

Littelfuse

Fuse Holder 3AG FUSEHOLDER
03453LF2H Littelfuse

Littelfuse

Fuse Holder Shock Safe 3AG

My Notes

Sign into see notes.