Reference Only

0308.500UR

Surface Mount Fuses .5A 30V INTRINSICALLY SAFE

Manufacturer:

Mfr Part:
0308.500UR

TTI Part:
0308.500UR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series308
ProductSurface Mount Fuses
Fuse TypeMedium / Normal Blow
Current Rating500 mA
Voltage Rating AC24 VAC
Voltage Rating DC30 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group5.4 mm x 3.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingReel
Resistance908 mOhms
Height3.65 mm
Length5.4 mm
Product TypeSMD Fuses
SubcategoryFuses
Width3.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.30$1,150.00
Need more?

My Notes

Sign into see notes.