Reference Only

0304.250ZR

Surface Mount Fuses .25A 277VAC/DC PICO UL913

Manufacturer:

Mfr Part:
0304.250ZR

TTI Part:
0304.250ZR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series304
ProductSurface Mount Fuses
Fuse TypeMedium / Normal Blow
Current Rating250 mA
Voltage Rating AC277 VAC
Voltage Rating DC277 VDC
Interrupt Rating1.5 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance1.6 Ohms
Height6.09 mm
Length13.67 mm
Product TypeSMD Fuses
SubcategoryFuses
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$17.09$13,672.00
Need more?

My Notes

Sign into see notes.