Reference Only
0304.080ZR
Surface Mount Fuses .08A 277VAC/DC PICO UL913
Datasheet
0304.080HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 304 | |
| Product | Surface Mount Fuses | |
| Fuse Type | Medium / Normal Blow | |
| Current Rating | 80 mA | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 277 VDC | |
| Interrupt Rating | 1.5 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 8.19 Ohms | |
| Height | 6.09 mm | |
| Length | 13.67 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.52 | $1,752.00 |
Need more?
My Notes
Sign into see notes.