Reference Only
0298350.ZXH
Automotive Fuses 32V 350A Riveted
Datasheet
0298350.ZXH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MEGA | |
| Product | Bolt Down Fuses | |
| Current Rating | 350 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Gray | |
| Indicator Style | Element Window | |
| Series | 298 | |
| Packaging | Bulk | |
| Resistance | 138 uOhms | |
| Height | 19.05 mm | |
| Length | 65.58 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Mega Fuse | |
| Voltage Drop | 68 mV | |
| Width | 10.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.98 | $59.80 | |
| $5.91 | $295.50 | |
| $5.84 | $584.00 | |
| $5.77 | $1,442.50 | |
| $5.71 | $2,855.00 | |
| $5.64 | $5,640.00 | |
| $5.58 | $13,950.00 | |
| $5.51 | $27,550.00 |
Need more?
Associated Parts

Fuse Holder MEGA BOLT-DOWN FUSE BLOCK

Fuse Holder 32V Bolt-Down Sealed Water-Resistant In-Line Fuse Holder

Fuse Holder Fuse Holder/ MEGA Fuse-Packed 10, w/o Fuse
Sign in to add projects and notes