Reference Only
0298200.ZXEH
Automotive Fuses 32V 200A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MEGA | |
| Product | Bolt Down Fuses | |
| Current Rating | 200 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Melting I2t | 204000 A2 sec | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Blue | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 298 | |
| Packaging | Bulk | |
| Resistance | 257 uOhms | |
| Height | 19.05 mm | |
| Length | 68.58 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Mega Fuse | |
| Voltage Drop | 83 mV | |
| Width | 9.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $56.90 | |
| $4.74 | $237.00 | |
| $4.37 | $437.00 | |
| $3.93 | $982.50 | |
| $3.62 | $1,810.00 | |
| $3.55 | $3,550.00 | |
| $3.50 | $8,750.00 | |
| $3.46 | $17,300.00 |
Need more?
Sign in to add projects and notes