Reference Only
0298200.UXT
Automotive Fuses 32VDC 200A MEGA Clear Housing
Datasheet
0298200.UXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Color | Blue | |
| Current Rating | 200 A | |
| Fuse Size / Group | MEGA | |
| Fuse Type | Time Delay / Slow Blow | |
| Height | 19.05 mm | |
| Indicator Style | Element Window | |
| Interrupt Rating | 2 kA | |
| Length | 65.58 mm | |
| Mounting Style | Stud | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Product | Bolt Down Fuses | |
| Series | 298 | |
| Subcategory | Fuses | |
| Termination Style | Bolt Down | |
| Type | Mega Fuse | |
| Voltage Rating DC | 32 VDC | |
| Width | 9.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.59 | $2,295.00 |
Need more?
Sign in to add projects and notes