Reference Only
02860377H
Fuse Holder 2AG Fliptop Shock Safe
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 286 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 2AG | |
| Type | Shock-Safe | |
| Mounting Style | Snap-In | |
| Number of Poles | 1 Pole | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Termination Style | Quick Connect | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $631.00 |
Need more?
Associated Parts

Littelfuse
Cartridge Fuses 250V .5A Fast Acting

Littelfuse
Cartridge Fuses 125V 7A Slo-Blo 2AG

Littelfuse
Cartridge Fuses 250V 3A Fast Acting

Littelfuse
Cartridge Fuses 125V 5A Fast Acting

Littelfuse
Cartridge Fuses 250V 3A Slo-Blo
Sign in to add projects and notes