Reference Only

02810005H

Fuse Holder Micro Vertical PCB Mount

Manufacturer:

Mfr Part:
02810005H

TTI Part:
02810005H

EDA / CAD Models

Alternate Part Number

281005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series281
ProductFuse Holders
Fuse Size / GroupMICRO/TR3
TypeRadial Leaded
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating5 A
Voltage Rating125 V
Termination StyleThrough Hole, Vertical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingBulk
ColorWhite
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # Aliases576-281005 281005

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.23$44.60
$2.20$88.00
$1.93$193.00
$1.90$570.00
$1.87$935.00
$1.84$1,840.00
Need more?
Sign in to add projects and notes