Reference Only

02800031Z

Fuse Holder Micro Post Back Panel Mount

Manufacturer:

Mfr Part:
02800031Z

TTI Part:
02800031Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series280
ProductFuse Holders
Fuse Size / GroupMICRO
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating5 A
Voltage Rating250 V
Termination StyleThrough Hole, Horizontal
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 150 / Multiples: 50)
Quantity Unit PriceExt. Price
$73.34$11,001.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.