Reference Only

0278.200V

End of Life
Fuses with Leads - Through Hole 125V .2A MICRO Very Fast Acting

Manufacturer:

Mfr Part:
0278.200V

TTI Part:
0278.200V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series278
ProductPCB Mount Fuses
Current Rating200 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Termination StyleRadial
Fuse Size / GroupMICRO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance2.3 Ohms
PackagingBulk
Diameter5.97 mm
Indicator StyleWithout Indicator
Length7.3 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameMICRO
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

Associated Parts

02810005H Littelfuse

Littelfuse

Fuse Holder Micro Vertical PCB Mount
02810008H Littelfuse

Littelfuse

Fuse Holder Micro Vertical PCB Mount
02810007H Littelfuse

Littelfuse

Fuse Holder Micro Horizontal PCB Mount

My Notes

Sign into see notes.