Reference Only
0277.750V
Fuses with Leads - Through Hole 125V .750A FM04A MIL PICO I
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 277 | |
| Product | Hi-Rel Fuses | |
| Fuse Size / Group | PICO | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Tradename | PICO II |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.11 | $85.55 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.