Reference Only

0277.500V

Fuses with Leads - Through Hole 125V FM04A MIL PICO I .500A

Manufacturer:

Mfr Part:
0277.500V

TTI Part:
0277.500V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series277
ProductHi-Rel Fuses
Current Rating500 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Termination StyleAxial
Fuse Size / GroupPICO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Indicator StyleWithout Indicator
Product TypeHi-Rel Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$16.35$81.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.