Reference Only

0272.100H

Fuses with Leads - Through Hole 125V .1A MICRO Very Fast Acting

Manufacturer:

Mfr Part:
0272.100H

TTI Part:
0272.100H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series272
ProductPCB Mount Fuses
Current Rating100 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Termination StyleRadial
Fuse Size / GroupMICRO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance1.38 Ohms
PackagingBulk
Diameter5.97 mm
Indicator StyleWithout Indicator
Length7.3 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameMICRO
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.36$836.00
Need more?

Associated Parts

02810005H Littelfuse

Littelfuse

Fuse Holder Micro Vertical PCB Mount
02810008H Littelfuse

Littelfuse

Fuse Holder Micro Vertical PCB Mount
02810007H Littelfuse

Littelfuse

Fuse Holder Micro Horizontal PCB Mount

My Notes

Sign into see notes.