Reference Only

0267007.VXT

Cartridge Fuses 7A 125V VERY FAST ACTING

Manufacturer:

Mfr Part:
0267007.VXT

TTI Part:
0267007.VXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Current Rating7 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance10 mOhms
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$483.28$4,832.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.