Reference Only

0267.500V

Fuses with Leads - Through Hole 125V .5A w/ Axial Leads

Manufacturer:

Mfr Part:
0267.500V

TTI Part:
0267.500V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series267
ProductHi-Rel Fuses
Current Rating500 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating50 A, 300 A
Termination StyleAxial
Fuse Size / GroupPICO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance420 mOhms
PackagingBulk
Diameter2.36 mm
Indicator StyleWithout Indicator
Length7.11 mm
Product TypeHi-Rel Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$674.67$6,746.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.