Reference Only

0263.125MXL

Fuses with Leads - Through Hole 250V.125A PICO II

Manufacturer:

Mfr Part:
0263.125MXL

TTI Part:
0263.125MXL

EDA / CAD Models

Alternate Part Number

263.125L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series263
ProductPCB Mount Fuses
Current Rating125 mA
Fuse TypeFast Blow
Body StyleLeaded Fuses
Interrupt Rating50 A
Termination StyleAxial
Fuse Size / GroupPICO II
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance1.75 Ohms
PackagingBulk
Diameter3.683 mm
Indicator StyleWithout Indicator
Length7.62 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenamePICO II
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.93$96.50
$1.90$190.00
$1.87$467.50
$1.84$920.00
$1.81$1,810.00
$1.79$3,580.00
Need more?
Sign in to add projects and notes