Reference Only

0259.500TX913

Fuses with Leads - Through Hole 125V .5A PICO UL913

Manufacturer:

Mfr Part:
0259.500TX913

TTI Part:
0259.500TX913

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series259-UL913
ProductPCB Mount Fuses
Current Rating500 mA
Voltage Rating AC125 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating50 A, 300 A
Termination StyleRadial
Fuse Size / GroupPICO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
Resistance302 mOhms
PackagingBulk
Height8 mm
Length13 mm
Product TypeHazardous Area Fuse
SubcategoryFuses
TypeSpecialty Fuses
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 2)
Quantity Unit PriceExt. Price
$21.25$212.50
Need more?

My Notes

Sign into see notes.