Reference Only
02540101Z
Fuse Holder 2AG 1 POLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 254 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | 2AG | |
| Type | Molded | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 10 A | |
| Voltage Rating | 400 VAC/DC | |
| Termination Style | PC Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Fuse Diameter | 5 mm | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,750
On Order
6,750 expected on from 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $61.00 | |
| $1.13 | $113.00 | |
| $1.01 | $252.50 | |
| $0.94 | $470.00 | |
| $0.93 | $930.00 | |
| $0.92 | $1,840.00 | |
| $0.91 | $4,550.00 |
Need more?
Associated Parts

Littelfuse
Cartridge Fuses 250V .5A Fast Acting

Littelfuse
Cartridge Fuses 125V 7A Slo-Blo 2AG

Littelfuse
Cartridge Fuses 250V 3A Fast Acting

Littelfuse
Cartridge Fuses 250V 3A Slo-Blo
Sign in to add projects and notes