Reference Only

0251005.NRT1L

Fuses with Leads - Through Hole 125V 5A

Manufacturer:

Mfr Part:
0251005.NRT1L

TTI Part:
0251005.NRT1L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series251
ProductPCB Mount Fuses
Current Rating5 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating300 A
Termination StyleAxial
Fuse Size / GroupPICO II
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance15.5 mOhms
PackagingReel
Diameter2.8 mm
Indicator StyleWithout Indicator
Length7.11 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenamePICO II
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.475$2,375.00
Need more?

My Notes

Sign into see notes.