Reference Only
0251001.MRT1L
Fuses with Leads - Through Hole 125V 1A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 251 | |
| Product | PCB Mount Fuses | |
| Current Rating | 1 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 50 A, 300 A | |
| Termination Style | Axial | |
| Fuse Size / Group | PICO II | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 128 mOhms | |
| Packaging | Reel | |
| Diameter | 2.8 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.11 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | PICO II | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
18,000In Stock
7,000 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.553 | $553.00 | |
| $0.509 | $1,018.00 | |
| $0.494 | $1,482.00 | |
| $0.49 | $2,450.00 | |
| $0.485 | $4,850.00 | |
| $0.48 | $7,200.00 |
Need more?
Sign in to add projects and notes