Reference Only

0242.250UR

Surface Mount Fuses 250V .25A

Manufacturer:

Mfr Part:
0242.250UR

TTI Part:
0242.250UR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series242
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating250 mA
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Interrupt Rating4 kA, 4 kA
Fuse Size / Group3.02 mm x 8.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance1.6 Ohms
Diameter3.02 mm
Length8.4 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeBarrier Network Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.39$1,695.00
Need more?

My Notes

Sign into see notes.