Reference Only

0242.160UAT1

Fuses with Leads - Through Hole 250V .16A

Manufacturer:

Mfr Part:
0242.160UAT1

TTI Part:
0242.160UAT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series242
ProductPCB Mount Fuses
Current Rating160 mA
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC250 VDC
Interrupt Rating4 kA
Termination StyleAxial
Fuse Size / Group3.02 mm x 8.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance3 Ohms
PackagingAmmo Pack
Diameter3.02 mm
Indicator StyleWithout Indicator
Length8.4 mm
SubcategoryFuses
TypeBarrier Network Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.16$1,580.00
Need more?

My Notes

Sign into see notes.