Reference Only

02400113XP

Automotive Fuses MINI DIODE 1pc

Manufacturer:

Mfr Part:
02400113XP

TTI Part:
02400113XP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductDiode Resistor Shunt Fuses
Current Rating1 A
Voltage Rating DC400 VDC
ColorBlack
Indicator StyleElement Window
Series24001
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMINI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.33$66.60
Need more?
Sign in to add projects and notes