Reference Only
02400106P
Automotive Fuses MINI RESISTOR
Datasheet
02400106P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MINI | |
| Product | Diode Resistor Shunt Fuses | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Color | Black | |
| Indicator Style | Element Window | |
| Series | 24001 | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.07 | $80.70 | |
| $6.73 | $336.50 | |
| $5.62 | $1,405.00 | |
| $5.56 | $2,780.00 | |
| $5.49 | $5,490.00 | |
| $5.43 | $10,860.00 | |
| $5.36 | $21,440.00 | |
| $5.30 | $31,800.00 |
Need more?
Sign in to add projects and notes