Reference Only
0239002.MXP
Cartridge Fuses 250V 2A Slo-Blo
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 239 | |
| Product | Glass Fuses | |
| Current Rating | 2 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 100 A | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 94.25 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 5.2 mm | |
| Indicator Style | Without Indicator | |
| Length | 20 mm | |
| Product Type | Glass Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
3,300 expected on from 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.445 | $44.50 | |
| $0.433 | $129.90 | |
| $0.427 | $213.50 | |
| $0.422 | $422.00 | |
| $0.417 | $625.50 | |
| $0.412 | $1,030.00 | |
| $0.40 | $1,600.00 |
Need more?
Associated Parts

Littelfuse
Fuse Clips ACS 2AG PC MNT CLIP

Littelfuse
Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD

Littelfuse
Fuse Holder ACS 5x20 mm Fuse Holder

Littelfuse
Fuse Holder Shock Safe 5x20MM

Littelfuse
Fuse Clips ACS 2AG OR 5X20MM FUSE CLIP

Littelfuse
Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P

Littelfuse
Fuse Holder 5 X 20MM FUSE BLOCK
Littelfuse
Fuse Clips 5mm Clip 6.3A 250V Horizontal

Littelfuse
Fuse Clips ACS PC 5MM CLIP BRASS/SILVER-PLTD

Littelfuse
Fuse Holder ACS 5X20MM BLOCK 3.2MM PINS
Sign in to add projects and notes