Reference Only

0233006.MXP

Cartridge Fuses 125V 6A Medium Acting

Manufacturer:

Mfr Part:
0233006.MXP

TTI Part:
0233006.MXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series233
ProductGlass Fuses
Current Rating6 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC125 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance17.85 mOhms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleSee Through Case
Length20 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.64$640.00
Need more?

Associated Parts

01110501Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG PC MNT CLIP
01000056Z Littelfuse

Littelfuse

Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD
83100000005 Littelfuse

Littelfuse

Fuse Holder ACS 5x20 mm Fuse Holder
01110506Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG OR 5X20MM FUSE CLIP
64900001039 Littelfuse

Littelfuse

Fuse Holder PC MOUNT 5 X 20 MM
83000000005 Littelfuse

Littelfuse

Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P
65600001009 Littelfuse

Littelfuse

Fuse Holder 5 X 20MM FUSE BLOCK
01000054Z Littelfuse

Littelfuse

Fuse Clips ACS PC 5MM CLIP BRASS/SILVER-PLTD
64600001223 Littelfuse

Littelfuse

Fuse Holder ACS 5X20MM BLOCK 3.2MM PINS
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
Sign in to add projects and notes