Reference Only

0229.750HXP

Cartridge Fuses 250V .75A Slo-Blo 2AG

Manufacturer:

Mfr Part:
0229.750HXP

TTI Part:
0229.750HXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series229
ProductGlass Fuses
Current Rating750 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance343 mOhms
Body StyleCylindrical
Diameter4.5 mm
Indicator StyleWithout Indicator
Length14.48 mm
Product TypeGlass Fuse
SubcategoryFuses
TradenameSlo-Blo

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.675$33.75
$0.574$57.40
$0.553$165.90
$0.516$258.00
$0.495$495.00
$0.49$735.00
$0.485$1,455.00
Need more?

Associated Parts

01500274Z Littelfuse

Littelfuse

Fuse Holder INLINE 2AG 5X20MM 16 Awg Red wire
01110501Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG PC MNT CLIP
01110506Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG OR 5X20MM FUSE CLIP
02540101Z Littelfuse

Littelfuse

Fuse Holder 2AG 1 POLE
02450001H Littelfuse

Littelfuse

Fuse Holder 2AG Shock Safe
02540121Z Littelfuse

Littelfuse

Fuse Holder 2AG 1 POLE

My Notes

Sign into see notes.