Reference Only

0224.500MXP

Cartridge Fuses 250V .5A Fast Acting

Manufacturer:

Mfr Part:
0224.500MXP

TTI Part:
0224.500MXP

EDA / CAD Models

Alternate Part Number

224.500P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series224
ProductGlass Fuses
Current Rating500 mA
Fuse TypeFast Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance265 mOhms
Body StyleCylindrical Leaded
Diameter4.8 mm
Indicator StyleSee Through Case
Length14.9 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.45$1,450.00
Need more?

Associated Parts

01500274Z Littelfuse

Littelfuse

Fuse Holder INLINE 2AG 5X20MM 16 Awg Red wire
01110501Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG PC MNT CLIP
01110506Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG OR 5X20MM FUSE CLIP
02450001H Littelfuse

Littelfuse

Fuse Holder 2AG Shock Safe
02540101Z Littelfuse

Littelfuse

Fuse Holder 2AG 1 POLE
Sign in to add projects and notes