Reference Only

02133.15HXP

Cartridge Fuses 250V 3.15A Fuse

Manufacturer:

Mfr Part:
02133.15MXP

TTI Part:
02133.15HXP

EDA / CAD Models

Alternate Part Number

02133.15MXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series213
ProductGlass Fuses
Current Rating3.15 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating35 A
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance847.5 mOhms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleSee Through Case
Length20 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.652$652.00
Need more?

Associated Parts

01110501Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG PC MNT CLIP
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
02860677H Littelfuse

Littelfuse

Fuse Holder 5x20MM Fliptop Shock Safe
64600001003 Littelfuse

Littelfuse

Fuse Holder 5X20MM PC MNT
05200003Z Littelfuse

Littelfuse

Fuse Holder 5x20mm QC Term

My Notes

Sign into see notes.