Reference Only

015702.5DR

Surface Mount Fuses 260C 2.5A SMF NANO CLIP VFA

Manufacturer:

Mfr Part:
015702.5DR

TTI Part:
015702.5DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series157
ProductSurface Mount Fuse with Fuse Holders
Fuse TypeFast Blow
Current Rating2.5 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group6.5 mm x 3.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance28.8 mOhms
Height2.69 mm
Length6.5 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO
Width2.69 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.67$2,505.00
Need more?
Sign in to add projects and notes