Reference Only

0157010.DR

Surface Mount Fuses 260C 10A SMF NANO CLIP VFA

Manufacturer:

Mfr Part:
0157010.DR

TTI Part:
0157010.DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series157
ProductSurface Mount Fuse with Fuse Holders
Fuse TypeFast Blow
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating35 A, 50 A
Fuse Size / Group6.5 mm x 3.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance5.8 mOhms
Height2.69 mm
Length6.5 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width2.69 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.72$2,580.00
Need more?
Available Regional Inventory
1,500 available now at ttieurope.com
Sign in to add projects and notes