Reference Only
01550900M
Fuse Holder ACS NANO HLDR
Datasheet
01550900M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 1550900 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Nano | |
| Type | Miniature | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 10 A | |
| Voltage Rating | 125 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,160In Stock
2,000 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $38.60 | |
| $1.90 | $76.00 | |
| $1.67 | $167.00 | |
| $1.57 | $471.00 | |
| $1.46 | $730.00 | |
| $1.39 | $4,170.00 | |
| $1.36 | $6,800.00 | |
| $1.34 | $10,720.00 |
Need more?
Sign in to add projects and notes