Reference Only
01550100Z
Fuse Holder Universal Inline 14AWG 8" loop
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 155 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 3AB, 3AG | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 VAC | |
| Shaft Type | Twist Lock | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.62 | $72.40 |
Need more?
Associated Parts

Littelfuse
Cartridge Fuses 250V 15A Slo-Blo

Littelfuse
Cartridge Fuses 250V 4A Slo-Blo

Littelfuse
Cartridge Fuses FUSE 1000V 3AB FA PB-FREE .500A

Littelfuse
Cartridge Fuses 250V FA 3AB PB-FREE 40A
Sign in to add projects and notes