Reference Only

0154.375DR

Surface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154

Manufacturer:

Mfr Part:
0154.375DR

TTI Part:
0154.375DR

EDA / CAD Models

Alternate Part Number

154.375

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series154
ProductSurface Mount Fuse with Fuse Holders
Fuse TypeFast Blow
Current Rating375 mA
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group9.73 mm x 5.03 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance610 mOhms
Height3.81 mm
Length9.73 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameOMNI-BLOK
Width5.03 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.96$2,940.00
Need more?
Sign in to add projects and notes