Reference Only
01520900U
Fuse Holder Accessories Cover for 152001
Datasheet
01520900U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | MAB | |
| Product | Covers | |
| Fuse Size / Group | MAXI | |
| Type | Fuse Holder | |
| For Use With | Fuse Holders, Maxi, FK3 | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Height | 24 mm | |
| Length | 73.5 mm | |
| Mounting Style | In-Line | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Crimp | |
| Tradename | MAXI | |
| Width | 52 mm | |
| Part # Aliases | LFA01520900U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $950.00 |
Need more?
Sign in to add projects and notes