Reference Only

01500603Z

Fuse Holder Heavy Duty 3AB 3AG

Manufacturer:

Mfr Part:
01500603Z

TTI Part:
01500603Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series150
ProductFuse Holders
Fuse Size / Group1/4 in x 1 1/4 in
TypeHeavy Duty
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating600 VAC/DC
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorRed
Fuse Diameter0.2 in
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.10$45.50
$8.94$89.40
$8.84$132.60
$8.75$218.75
$8.55$427.50
$7.10$2,130.00
$7.02$3,510.00
$6.94$6,940.00
Need more?
Sign in to add projects and notes