Reference Only

01500330HXU

Fuse Holder FUSEHOLDER - INLINE - ACS

Manufacturer:

Mfr Part:
01500330HXU

TTI Part:
01500330HXU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Fuse Size / Group3AG/AB
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating15 A
Voltage Rating500 VAC/DC
Termination StyleIn-Line
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
IP RatingIP40
IlluminationNot Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.39$16,950.00
Need more?
Sign in to add projects and notes