Reference Only
01250001Z
Fuse Clips Ear Clip 13/32 Dia
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | 101/102/105/107/109/121/125/127/129 | |
| Type | Rivet/Eyelet | |
| Fuse Size / Group | 10.3 mm (13/32 in), 5AG, Midget | |
| Mounting Style | Screw, Rivet | |
| Current Rating | 30 A | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Body Material | Beryllium Copper | |
| Height | 19.05 mm | |
| Length | 11.12 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Rivet | |
| Voltage Rating | 600 V | |
| Width | 13.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 20-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $18.90 |
Need more?
My Notes
Sign into see notes.