Reference Only

01240061H

Fuse Clips FUSE CLIP

Manufacturer:

Mfr Part:
01240061H

TTI Part:
01240061H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series124
Fuse Size / Group3AB, 3AG
Mounting StyleThrough Hole
Current Rating40 A
Contact PlatingTin
PackagingBulk
Body MaterialCopper Alloy
Height10.67 mm
Length7.1 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleSolder
Width7.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.414$414.00
Need more?
Sign in to add projects and notes