Reference Only

01110512Z

Fuse Clips 2AG Clip

Manufacturer:

Mfr Part:
01110512Z

TTI Part:
01110512Z

EDA / CAD Models

Alternate Part Number

111512

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
TypeFuse Clip
Fuse Size / Group5 x 20 mm, 5 x 15 mm (2AG)
Mounting StylePanel
Current Rating10 A
PackagingBulk
Body MaterialCopper Alloy
Height7.1 mm
Length4.8 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePin
Voltage Rating250 V
Width5.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.36$720.00
Need more?
Sign in to add projects and notes