Reference Only
01050003H
Fuse Clips Midget Ear Clip 13/32 Dia Tin Plated
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | 105/106/125 | |
| Type | Fuse Clip | |
| Fuse Size / Group | 10.3 mm (13/32 in), 5AG, Midget | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Packaging | Bulk | |
| Body Material | Spring Brass | |
| Height | 18.7 mm | |
| Length | 11.1 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Rivet | |
| Voltage Rating | 250 V | |
| Width | 12.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.502 | $50.20 | |
| $0.477 | $143.10 | |
| $0.449 | $224.50 | |
| $0.414 | $414.00 | |
| $0.41 | $615.00 | |
| $0.406 | $2,030.00 |
Need more?
My Notes
Sign into see notes.