Reference Only

01020079Z

Fuse Clips 3AG Clip

Manufacturer:

Mfr Part:
01020079Z

TTI Part:
01020079Z

EDA / CAD Models

Alternate Part Number

102079

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series102, 122
TypeBowed Tab
Fuse Size / Group6.35 mm (1/4 in)
Mounting StyleThrough Hole
Current Rating15 A
Contact PlatingHot Tin
PackagingBulk
Body MaterialSpring Brass
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePC Pin
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.542$54.20
Need more?
Sign in to add projects and notes