Reference Only

01020074Z

Fuse Clips ACS 3AG CLIP

Manufacturer:

Mfr Part:
01020074Z

TTI Part:
01020074Z

EDA / CAD Models

Alternate Part Number

102074

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series102, 122
TypeTraditional
Fuse Size / Group6.35 mm (1/4 in)
Mounting StyleThrough Hole
Current Rating15 A
Contact PlatingTin
PackagingBulk
Body MaterialSpring Brass
Height10.67 mm
Length7.11 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePin
Width7.87 mm
Part # Aliases576-01020074H 01020074H

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

32,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.156$39.00
$0.147$73.50
$0.14$140.00
$0.138$276.00
$0.134$402.00
$0.125$625.00
$0.123$1,230.00
$0.121$12,100.00
Need more?
Sign in to add projects and notes