Reference Only
01000063Z
Fuse Holder FUSE HOLDER FOR MINIFUSE
Datasheet
01000063Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 100 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | MINI Blade | |
| Mounting Style | Through Hole | |
| Current Rating | 20 A | |
| Voltage Rating | 500 V | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.589 | $1,178.00 |
Need more?
Sign in to add projects and notes