Reference Only

01000020Z

Fuse Clips 5mm Clip

Manufacturer:

Mfr Part:
01000020Z

TTI Part:
01000020Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series100
TypeFuse Clip
Fuse Size / Group5 x 20 mm, 5 x 15 mm (2AG)
Mounting StyleThrough Hole
Current Rating20 A
Contact PlatingTin
PackagingBulk
Body MaterialPhosphor Bronze
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleClip
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908140
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

9,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.336$33.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes