Reference Only
00BS0232P
Fuse Holder Accessories ACS Cover For PTF75
Datasheet
00BS0232P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | PTF 75/76/77/78 | |
| Product | Covers | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Fuse | |
| For Use With | Fuse Holders, ACS | |
| Packaging | Bulk | |
| Body Material | Polyamide (PA), Polybutylene Terephthalate (PBT) | |
| Current Rating | 6.3 A | |
| Features | Green | |
| Height | 8.2 mm | |
| Length | 24.4 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 250 V | |
| Width | 9.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.304 | $608.00 |
Need more?
Sign in to add projects and notes