Reference Only

a12446-01

Thermal Interface Products Tmate 2920 9x9" 2.2 W/mK TIM.

Manufacturer:

Mfr Part:
a12446-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
MaterialBoron Nitride
ColorYellow-Silver
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Length229 mm
Width229 mm
Thickness0.51 mm
SeriesTmate 2900
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us