Reference Only
WPG-1S
Obsolete
Energy Harvesting Modules WPG-1S WRLES PWR GEN 1mW W/ON BRD STORAGE
Datasheet
WPG-1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Energy Harvesting Modules | |
| Energy Sources to Convert | Thermal | |
| Output Type | DC | |
| Output Voltage | 3.3 V | |
| Output Power | 50 mW | |
| Dimensions | 38.65 mm x 35 mm | |
| Input Current | 15 mA | |
| Product Type | Energy Harvesting Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?