Reference Only
WPG-1
Obsolete
Energy Harvesting Modules WPG-1 WRLES PWR GEN 1mW 3.3, 4.1 OR 5V
Datasheet
WPG-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Energy Harvesting Modules | |
| Energy Sources to Convert | Thermal | |
| Energy Output Type | DC | |
| Output Voltage | 3.3 V, 4.1 V, 5 V | |
| Output Power | 1 mW | |
| Dimensions | 46.43 mm x 21.59 mm x 10.64 mm | |
| Maximum Heat Sources | + 100 C | |
| Product Type | Energy Harvesting Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?